
C4532NP02J333J200KA | |
|---|---|
DigiKey Part Number | 445-172554-2-ND - Tape & Reel (TR) 445-172554-1-ND - Cut Tape (CT) 445-172554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532NP02J333J200KA |
Description | CAP CER 0.033UF 630V NP0 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532NP02J333J200KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,608.00000 | ₩3,608 |
| 10 | ₩2,459.80000 | ₩24,598 |
| 50 | ₩2,002.72000 | ₩100,136 |
| 100 | ₩1,861.62000 | ₩186,162 |
| 500 | ₩1,622.82200 | ₩811,411 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩1,504.64500 | ₩1,504,645 |
| 2,000 | ₩1,445.52650 | ₩2,891,053 |
| 3,000 | ₩1,415.90833 | ₩4,247,725 |
| 5,000 | ₩1,383.06560 | ₩6,915,328 |
| 7,000 | ₩1,363.86871 | ₩9,547,081 |
| 10,000 | ₩1,345.38680 | ₩13,453,868 |