

C3216X7S2A225M160AE | |
|---|---|
DigiKey Part Number | 445-6818-2-ND - Tape & Reel (TR) 445-6818-1-ND - Cut Tape (CT) 445-6818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7S2A225M160AE |
Description | CAP CER 2.2UF 100V X7S 1206 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7S2A225M160AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7S2A225K160AE | TDK | 19,366 | 445-8900-1-ND | ₩1,544.00000 | Upgrade |
| CGA5L3X7S2A225M160AE | TDK | 4,001 | 445-7975-1-ND | ₩1,743.00000 | Parametric Equivalent |
| HMJ316BC7225MLHTE | Taiyo Yuden | 4,462 | 587-4977-1-ND | ₩1,804.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,651.00000 | ₩1,651 |
| 10 | ₩1,059.50000 | ₩10,595 |
| 50 | ₩825.86000 | ₩41,293 |
| 100 | ₩754.16000 | ₩75,416 |
| 500 | ₩632.83200 | ₩316,416 |
| 1,000 | ₩595.31500 | ₩595,315 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩548.31200 | ₩1,096,624 |
| 4,000 | ₩523.62925 | ₩2,094,517 |
| 6,000 | ₩511.26133 | ₩3,067,568 |
| 10,000 | ₩497.55250 | ₩4,975,525 |
| 14,000 | ₩489.53707 | ₩6,853,519 |
| 20,000 | ₩481.82500 | ₩9,636,500 |