

C3216X7S2A155M160AB | |
|---|---|
DigiKey Part Number | 445-14817-2-ND - Tape & Reel (TR) 445-14817-1-ND - Cut Tape (CT) 445-14817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7S2A155M160AB |
Description | CAP CER 1.5UF 100V X7S 1206 |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7S2A155M160AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩994.00000 | ₩994 |
| 10 | ₩619.20000 | ₩6,192 |
| 50 | ₩469.64000 | ₩23,482 |
| 100 | ₩423.78000 | ₩42,378 |
| 500 | ₩346.02800 | ₩173,014 |
| 1,000 | ₩322.02600 | ₩322,026 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩293.63650 | ₩587,273 |
| 4,000 | ₩277.85175 | ₩1,111,407 |
| 6,000 | ₩269.94283 | ₩1,619,657 |
| 10,000 | ₩261.18020 | ₩2,611,802 |
| 14,000 | ₩256.05543 | ₩3,584,776 |
| 20,000 | ₩251.12680 | ₩5,022,536 |