
C3216X7R2E473K160AE | |
|---|---|
DigiKey Part Number | 445-173719-2-ND - Tape & Reel (TR) 445-173719-1-ND - Cut Tape (CT) 445-173719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2E473K160AE |
Description | CAP CER 0.047UF 250V X7R 1206 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2E473K160AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7T2J473K160AE | TDK | 1,660 | 445-8894-1-ND | ₩1,376.00000 | Similar |
| CGA5L3X7R2E473K160AE | TDK | 2,327 | 445-CGA5L3X7R2E473K160AECT-ND | ₩612.00000 | Parametric Equivalent |
| CS1206KKX7RYBB473 | YAGEO | 6,000 | 13-CS1206KKX7RYBB473CT-ND | ₩826.00000 | Direct |
| 1206Y5000473KJT | Knowles Syfer | 4,473 | 1608-1076-1-ND | ₩1,835.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩642.00000 | ₩642 |
| 10 | ₩389.80000 | ₩3,898 |
| 50 | ₩288.02000 | ₩14,401 |
| 100 | ₩257.14000 | ₩25,714 |
| 500 | ₩204.79800 | ₩102,399 |
| 1,000 | ₩188.65400 | ₩188,654 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩170.36200 | ₩340,724 |
| 4,000 | ₩159.74425 | ₩638,977 |
| 6,000 | ₩154.43167 | ₩926,590 |
| 10,000 | ₩148.54280 | ₩1,485,428 |
| 14,000 | ₩145.10057 | ₩2,031,408 |
| 20,000 | ₩141.78930 | ₩2,835,786 |