0.047 µF ±20% 450V Ceramic Capacitor X7T 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±20% 450V Ceramic Capacitor X7T 0805 (2012 Metric)

C2012X7T2W473M125AE

DigiKey Part Number
445-6811-2-ND - Tape & Reel (TR)
445-6811-1-ND - Cut Tape (CT)
445-6811-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7T2W473M125AE
Description
CAP CER 0.047UF 450V X7T 0805
Customer Reference
Detailed Description
0.047 µF ±20% 450V Ceramic Capacitor X7T 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7T2W473M125AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7T2W473K125AETDK3,929445-8880-1-ND₩657.00000Upgrade
CGA4J4X7T2W473M125AETDK2,585445-7968-1-ND₩871.00000Parametric Equivalent
In-Stock: 2,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩459.00000₩459
10₩269.10000₩2,691
50₩195.38000₩9,769
100₩172.91000₩17,291
500₩134.90200₩67,451
1,000₩123.20600₩123,206
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₩110.33350₩220,667
4,000₩102.64375₩410,575
6,000₩98.79367₩592,762
10,000₩94.53030₩945,303
14,000₩92.03814₩1,288,534
20,000₩89.64040₩1,792,808
Manufacturers Standard Package