

C2012X5R1E685M125AC | |
|---|---|
DigiKey Part Number | 445-5983-2-ND - Tape & Reel (TR) 445-5983-1-ND - Cut Tape (CT) 445-5983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1E685M125AC |
Description | CAP CER 6.8UF 25V X5R 0805 |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1E685M125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R1E685K125AC | TDK | 85,956 | 445-5982-1-ND | ₩933.00000 | Upgrade |
| C2012X5R1V685K125AC | TDK | 27,245 | 445-14433-1-ND | ₩963.00000 | Upgrade |
| C2012X5R1V685M125AC | TDK | 4,002 | 445-14434-1-ND | ₩963.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩933.00000 | ₩933 |
| 10 | ₩576.40000 | ₩5,764 |
| 50 | ₩435.10000 | ₩21,755 |
| 100 | ₩391.83000 | ₩39,183 |
| 500 | ₩318.81600 | ₩159,408 |
| 1,000 | ₩296.25100 | ₩296,251 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩269.73400 | ₩539,468 |
| 4,000 | ₩254.88925 | ₩1,019,557 |
| 6,000 | ₩247.45417 | ₩1,484,725 |
| 10,000 | ₩239.21440 | ₩2,392,144 |
| 14,000 | ₩234.39671 | ₩3,281,554 |
| 20,000 | ₩229.76180 | ₩4,595,236 |