
C2012C0G2W222J085AE | |
|---|---|
DigiKey Part Number | 445-180301-2-ND - Tape & Reel (TR) 445-180301-1-ND - Cut Tape (CT) 445-180301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2W222J085AE |
Description | CAP CER 2200PF 450V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2W222J085AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩505.00000 | ₩505 |
| 10 | ₩301.20000 | ₩3,012 |
| 50 | ₩220.14000 | ₩11,007 |
| 100 | ₩195.23000 | ₩19,523 |
| 500 | ₩153.27800 | ₩76,639 |
| 1,000 | ₩140.34400 | ₩140,344 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩117.52650 | ₩470,106 |
| 8,000 | ₩110.54175 | ₩884,334 |
| 12,000 | ₩107.04275 | ₩1,284,513 |
| 20,000 | ₩103.16650 | ₩2,063,330 |
| 28,000 | ₩100.90025 | ₩2,825,207 |
| 40,000 | ₩98.72035 | ₩3,948,814 |