2.2 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric)

C1608X6S1C225K080AC

DigiKey Part Number
445-7438-2-ND - Tape & Reel (TR)
445-7438-1-ND - Cut Tape (CT)
445-7438-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X6S1C225K080AC
Description
CAP CER 2.2UF 16V X6S 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X6S1C225K080AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,448
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩229.00000₩229
10₩133.00000₩1,330
50₩93.26000₩4,663
100₩81.33000₩8,133
500₩60.96800₩30,484
1,000₩54.71600₩54,716
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩44.08675₩176,347
8,000₩40.72150₩325,772
12,000₩39.03667₩468,440
20,000₩37.17125₩743,425
28,000₩36.08132₩1,010,277
40,000₩35.03323₩1,401,329
Manufacturers Standard Package