

C1608X5R1E154K080AA | |
|---|---|
DigiKey Part Number | 445-7472-2-ND - Tape & Reel (TR) 445-7472-1-ND - Cut Tape (CT) 445-7472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1E154K080AA |
Description | CAP CER 0.15UF 25V X5R 0603 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1E154K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩154.00000 | ₩154 |
| 10 | ₩83.40000 | ₩834 |
| 50 | ₩57.14000 | ₩2,857 |
| 100 | ₩49.27000 | ₩4,927 |
| 500 | ₩35.98400 | ₩17,992 |
| 1,000 | ₩31.92300 | ₩31,923 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩25.10425 | ₩100,417 |
| 8,000 | ₩22.91700 | ₩183,336 |
| 12,000 | ₩21.82367 | ₩261,884 |
| 20,000 | ₩20.61155 | ₩412,231 |
| 28,000 | ₩19.90400 | ₩557,312 |
| 40,000 | ₩19.22315 | ₩768,926 |