

C1005X7S2A102M050BB | |
|---|---|
DigiKey Part Number | 445-6019-2-ND - Tape & Reel (TR) 445-6019-1-ND - Cut Tape (CT) 445-6019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7S2A102M050BB |
Description | CAP CER 1000PF 100V X7S 0402 |
Customer Reference | |
Detailed Description | 1000 pF ±20% 100V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7S2A102M050BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩214.00000 | ₩214 |
| 10 | ₩117.70000 | ₩1,177 |
| 50 | ₩82.56000 | ₩4,128 |
| 100 | ₩71.55000 | ₩7,155 |
| 500 | ₩53.32400 | ₩26,662 |
| 1,000 | ₩47.72900 | ₩47,729 |
| 2,500 | ₩41.82800 | ₩104,570 |
| 5,000 | ₩38.27800 | ₩191,390 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩34.35210 | ₩343,521 |
| 20,000 | ₩32.02150 | ₩640,430 |
| 30,000 | ₩30.85423 | ₩925,627 |
| 50,000 | ₩29.56180 | ₩1,478,090 |
| 70,000 | ₩28.80609 | ₩2,016,426 |
| 100,000 | ₩28.07932 | ₩2,807,932 |