

C0603X5R1E154M030BC | |
|---|---|
DigiKey Part Number | 445-13674-2-ND - Tape & Reel (TR) 445-13674-1-ND - Cut Tape (CT) 445-13674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X5R1E154M030BC |
Description | CAP CER 0.15UF 25V X5R 0201 |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R1E154M030BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±20% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩397.00000 | ₩397 |
| 10 | ₩235.40000 | ₩2,354 |
| 50 | ₩170.00000 | ₩8,500 |
| 100 | ₩149.98000 | ₩14,998 |
| 500 | ₩116.12800 | ₩58,064 |
| 1,000 | ₩105.70100 | ₩105,701 |
| 2,500 | ₩94.72440 | ₩236,811 |
| 5,000 | ₩88.11700 | ₩440,585 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₩77.67120 | ₩1,165,068 |
| 30,000 | ₩73.79213 | ₩2,213,764 |
| 45,000 | ₩71.84884 | ₩3,233,198 |
| 75,000 | ₩69.69535 | ₩5,227,151 |
| 105,000 | ₩68.43593 | ₩7,185,773 |
| 150,000 | ₩67.22470 | ₩10,083,705 |