


B82498F1102J000 | |
|---|---|
DigiKey Part Number | 495-1844-2-ND - Tape & Reel (TR) 495-1844-1-ND - Cut Tape (CT) 495-1844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82498F1102J000 |
Description | FIXED IND 1UH 240MA 550 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 240 mA 550mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82498F1102J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | 20 @ 7.96MHz | |
Frequency - Self Resonant | 440MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.091" L x 0.067" W (2.30mm x 1.70mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩772.00000 | ₩772 |
| 10 | ₩637.80000 | ₩6,378 |
| 25 | ₩590.56000 | ₩14,764 |
| 50 | ₩556.60000 | ₩27,830 |
| 100 | ₩524.63000 | ₩52,463 |
| 250 | ₩485.37600 | ₩121,344 |
| 500 | ₩457.63600 | ₩228,818 |
| 1,000 | ₩431.49000 | ₩431,490 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩355.69600 | ₩1,067,088 |
| 6,000 | ₩335.43333 | ₩2,012,600 |
| 9,000 | ₩324.13356 | ₩2,917,202 |
| 15,000 | ₩319.28513 | ₩4,789,277 |