
B82472G6334M000 | |
|---|---|
DigiKey Part Number | 495-5680-2-ND - Tape & Reel (TR) 495-5680-1-ND - Cut Tape (CT) 495-5680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472G6334M000 |
Description | FIXED IND 330UH 330MA 1.7 OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 330 mA 1.7Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472G6334M000 Models |
Category | Current - Saturation (Isat) 300mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.7Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRA73-331-R | Eaton - Electronics Division | 1,194 | 283-3613-1-ND | ₩1,666.00000 | Similar |
| SRR7045-331M | Bourns Inc. | 5,339 | 118-SRR7045-331MCT-ND | ₩1,040.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,544.00000 | ₩1,544 |
| 10 | ₩1,270.40000 | ₩12,704 |
| 100 | ₩1,044.78000 | ₩104,478 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩784.96200 | ₩784,962 |
| 2,000 | ₩740.23750 | ₩1,480,475 |
| 3,000 | ₩715.29000 | ₩2,145,870 |
| 5,000 | ₩694.45740 | ₩3,472,287 |