Similar
Similar
Similar
Similar
Similar

B82472G6153M000 | |
|---|---|
DigiKey Part Number | 495-5676-2-ND - Tape & Reel (TR) 495-5676-1-ND - Cut Tape (CT) 495-5676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472G6153M000 |
Description | FIXED IND 15UH 1.53A 80 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.53 A 80mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472G6153M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,544.00000 | ₩1,544 |
| 10 | ₩1,270.40000 | ₩12,704 |
| 100 | ₩1,044.78000 | ₩104,478 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩784.96200 | ₩784,962 |
| 2,000 | ₩740.23750 | ₩1,480,475 |
| 3,000 | ₩715.29000 | ₩2,145,870 |
| 5,000 | ₩694.45740 | ₩3,472,287 |




