
B82472G4153M000 | |
|---|---|
DigiKey Part Number | 495-B82472G4153M000TR-ND - Tape & Reel (TR) 495-B82472G4153M000CT-ND - Cut Tape (CT) 495-B82472G4153M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472G4153M000 |
Description | FIXED IND 15UH 1.4A 120 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.4 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472G4153M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,315.00000 | ₩1,315 |
| 10 | ₩1,083.90000 | ₩10,839 |
| 100 | ₩890.68000 | ₩89,068 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩659.14200 | ₩659,142 |
| 2,000 | ₩621.56400 | ₩1,243,128 |
| 3,000 | ₩600.61467 | ₩1,801,844 |
| 5,000 | ₩575.23860 | ₩2,876,193 |
| 7,000 | ₩571.96343 | ₩4,003,744 |