68 µH Shielded Drum Core, Wirewound Inductor 1.3 A 130mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82464G4683M000

DigiKey Part Number
495-1809-2-ND - Tape & Reel (TR)
495-1809-1-ND - Cut Tape (CT)
495-1809-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82464G4683M000
Description
FIXED IND 68UH 1.3A 130 MOHM SMD
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 1.3 A 130mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82464G4683M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.45A
Shielding
Shielded
DC Resistance (DCR)
130mOhm Max
Q @ Freq
-
Frequency - Self Resonant
8MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.409" L x 0.409" W (10.40mm x 10.40mm)
Height - Seated (Max)
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,142
Check for Additional Incoming Stock
Last Time Buy Date: 2026. 7. 31.
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩2,224.00000₩2,224
10₩1,833.20000₩18,332
25₩1,696.36000₩42,409
50₩1,599.38000₩79,969
100₩1,507.80000₩150,780
250₩1,395.02400₩348,756
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750₩1,149.98133₩862,486
1,500₩1,084.46733₩1,626,701
2,250₩1,047.94044₩2,357,866
3,750₩1,031.85280₩3,869,448
Manufacturers Standard Package