
B82462G4683M000 | |
|---|---|
DigiKey Part Number | 495-2000-2-ND - Tape & Reel (TR) 495-2000-1-ND - Cut Tape (CT) 495-2000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82462G4683M000 |
Description | FIXED IND 68UH 650MA 410 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 650 mA 410mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82462G4683M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 500mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 410mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.248" L x 0.248" W (6.30mm x 6.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,023.00000 | ₩2,023 |
| 10 | ₩1,668.00000 | ₩16,680 |
| 25 | ₩1,542.56000 | ₩38,564 |
| 50 | ₩1,454.52000 | ₩72,726 |
| 100 | ₩1,371.43000 | ₩137,143 |
| 250 | ₩1,268.75600 | ₩317,189 |
| 500 | ₩1,196.32400 | ₩598,162 |
| 1,000 | ₩1,136.61700 | ₩1,136,617 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩944.54880 | ₩2,361,372 |
| 5,000 | ₩928.57060 | ₩4,642,853 |