2.2 µH Unshielded Drum Core, Wirewound Inductor 1 A 150mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82432T1222K000

DigiKey Part Number
495-1757-2-ND - Tape & Reel (TR)
495-1757-1-ND - Cut Tape (CT)
495-1757-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82432T1222K000
Description
FIXED IND 2.2UH 1A 150 MOHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Drum Core, Wirewound Inductor 1 A 150mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82432T1222K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
150mOhm Max
Q @ Freq
10 @ 7.96MHz
Frequency - Self Resonant
60MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,520
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,055.00000₩1,055
10₩868.40000₩8,684
25₩803.52000₩20,088
50₩757.68000₩37,884
100₩714.41000₩71,441
250₩660.93200₩165,233
500₩623.13800₩311,569
1,000₩587.56400₩587,564
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩491.90680₩1,229,767
5,000₩463.89900₩2,319,495
7,500₩450.42320₩3,378,174
Manufacturers Standard Package