
B82432C1222K000 | |
|---|---|
DigiKey Part Number | 495-B82432C1222K000TR-ND - Tape & Reel (TR) 495-B82432C1222K000CT-ND - Cut Tape (CT) 495-B82432C1222K000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82432C1222K000 |
Description | FIXED IND 2.2UH 480MA 430 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 480 mA 430mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82432C1222K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 430mOhm Max | |
Q @ Freq | 40 @ 7.96MHz | |
Frequency - Self Resonant | 90MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,112.00000 | ₩1,112 |
| 10 | ₩915.80000 | ₩9,158 |
| 25 | ₩846.32000 | ₩21,158 |
| 50 | ₩798.14000 | ₩39,907 |
| 100 | ₩752.43000 | ₩75,243 |
| 250 | ₩696.15200 | ₩174,038 |
| 500 | ₩656.37000 | ₩328,185 |
| 1,000 | ₩618.88700 | ₩618,887 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩518.13400 | ₩1,295,335 |
| 5,000 | ₩488.63880 | ₩2,443,194 |
| 7,500 | ₩476.64093 | ₩3,574,807 |
