
B82422T1683K000 | |
|---|---|
DigiKey Part Number | 495-2658-2-ND - Tape & Reel (TR) 495-2658-1-ND - Cut Tape (CT) 495-2658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422T1683K000 |
Description | FIXED IND 68UH 60MA 9 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 60 mA 9Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422T1683K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9Ohm Max | |
Q @ Freq | 27 @ 2.52MHz | |
Frequency - Self Resonant | 9MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩550.00000 | ₩550 |
| 10 | ₩451.00000 | ₩4,510 |
| 25 | ₩417.68000 | ₩10,442 |
| 50 | ₩393.52000 | ₩19,676 |
| 100 | ₩371.04000 | ₩37,104 |
| 250 | ₩343.18400 | ₩85,796 |
| 500 | ₩323.58600 | ₩161,793 |
| 1,000 | ₩305.08700 | ₩305,087 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩260.27050 | ₩520,541 |
| 4,000 | ₩245.42200 | ₩981,688 |
| 6,000 | ₩237.13983 | ₩1,422,839 |
| 10,000 | ₩227.11390 | ₩2,271,139 |
| 14,000 | ₩220.74564 | ₩3,090,439 |
| 20,000 | ₩217.47180 | ₩4,349,436 |
