10 µH Unshielded Drum Core, Wirewound Inductor 150 mA 2.1Ohm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82422T1103J000

DigiKey Part Number
495-5645-2-ND - Tape & Reel (TR)
495-5645-1-ND - Cut Tape (CT)
495-5645-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82422T1103J000
Description
FIXED IND 10UH 150MA 2.1 OHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 150 mA 2.1Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82422T1103J000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2.1Ohm Max
Mfr
Q @ Freq
27 @ 2.52MHz
Series
Frequency - Self Resonant
30MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
2.52 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD, J-Lead
Tolerance
±5%
Supplier Device Package
1210 (3225 Metric)
Current Rating (Amps)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Shielding
Unshielded
Height - Seated (Max)
0.083" (2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,302
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩581.00000₩581
10₩473.90000₩4,739
25₩439.08000₩10,977
50₩413.70000₩20,685
100₩390.00000₩39,000
250₩360.79600₩90,199
500₩340.15800₩170,079
1,000₩320.72700₩320,727
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₩273.61700₩547,234
4,000₩258.00800₩1,032,032
6,000₩249.30133₩1,495,808
10,000₩238.76190₩2,387,619
14,000₩232.06857₩3,248,960
20,000₩229.89330₩4,597,866
Manufacturers Standard Package