1 µH Unshielded Drum Core, Wirewound Inductor 400 mA 600mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82422T1102J000

DigiKey Part Number
495-B82422T1102J000TR-ND - Tape & Reel (TR)
495-B82422T1102J000CT-ND - Cut Tape (CT)
495-B82422T1102J000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82422T1102J000
Description
FIXED IND 1UH 400MA 600 MOHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 400 mA 600mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82422T1102J000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
600mOhm Max
Mfr
Q @ Freq
30 @ 7.96MHz
Series
Frequency - Self Resonant
300MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
7.96 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD, J-Lead
Tolerance
±5%
Supplier Device Package
1210 (3225 Metric)
Current Rating (Amps)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Shielding
Unshielded
Height - Seated (Max)
0.083" (2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,854
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩581.00000₩581
10₩481.60000₩4,816
25₩445.20000₩11,130
50₩419.80000₩20,990
100₩395.81000₩39,581
250₩366.24000₩91,560
500₩345.29400₩172,647
1,000₩325.54300₩325,543
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₩277.72950₩555,459
4,000₩261.88725₩1,047,549
6,000₩253.04950₩1,518,297
10,000₩242.35150₩2,423,515
14,000₩235.55750₩3,297,805
20,000₩233.73440₩4,674,688
Manufacturers Standard Package