
B82422T1102J000 | |
|---|---|
DigiKey Part Number | 495-B82422T1102J000TR-ND - Tape & Reel (TR) 495-B82422T1102J000CT-ND - Cut Tape (CT) 495-B82422T1102J000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422T1102J000 |
Description | FIXED IND 1UH 400MA 600 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 400 mA 600mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422T1102J000 Models |
Category | DC Resistance (DCR) 600mOhm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±5% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩581.00000 | ₩581 |
| 10 | ₩481.60000 | ₩4,816 |
| 25 | ₩445.20000 | ₩11,130 |
| 50 | ₩419.80000 | ₩20,990 |
| 100 | ₩395.81000 | ₩39,581 |
| 250 | ₩366.24000 | ₩91,560 |
| 500 | ₩345.29400 | ₩172,647 |
| 1,000 | ₩325.54300 | ₩325,543 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩277.72950 | ₩555,459 |
| 4,000 | ₩261.88725 | ₩1,047,549 |
| 6,000 | ₩253.04950 | ₩1,518,297 |
| 10,000 | ₩242.35150 | ₩2,423,515 |
| 14,000 | ₩235.55750 | ₩3,297,805 |
| 20,000 | ₩233.73440 | ₩4,674,688 |