
B82144A2102K000 | |
|---|---|
DigiKey Part Number | 495-B82144A2102K000TR-ND - Tape & Reel (TR) 495-B82144A2102K000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82144A2102K000 |
Description | FIXED IND 1UH 2.2A 80 MOHM TH |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 2.2 A 80mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82144A2102K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | 40 @ 7.96MHz | |
Frequency - Self Resonant | 200MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.205" Dia x 0.472" L (5.20mm x 12.00mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩657.00000 | ₩657 |
| 10 | ₩545.80000 | ₩5,458 |
| 25 | ₩504.52000 | ₩12,613 |
| 50 | ₩475.46000 | ₩23,773 |
| 100 | ₩448.24000 | ₩44,824 |
| 250 | ₩414.61200 | ₩103,653 |
| 500 | ₩390.91400 | ₩195,457 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₩325.29800 | ₩487,947 |
| 3,000 | ₩306.74367 | ₩920,231 |
| 4,500 | ₩296.39356 | ₩1,333,771 |
| 7,500 | ₩283.85733 | ₩2,128,930 |
| 10,500 | ₩275.90038 | ₩2,896,954 |
| 15,000 | ₩271.17040 | ₩4,067,556 |