1.1 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72220P3681K101

DigiKey Part Number
495-B72220P3681K101-ND
Manufacturer
Manufacturer Product Number
B72220P3681K101
Description
VARISTOR 1.1KV 10KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.1 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
EDA/CAD Models
B72220P3681K101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
680 V
Maximum DC Volts
895 V
Varistor Voltage (Min)
990 V
Varistor Voltage (Typ)
1.1 kV
Varistor Voltage (Max)
1.21 kV
Current - Surge
10 kA
Energy
595J
Number of Circuits
1
Capacitance @ Frequency
450 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,265
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩3,287.00000₩3,287
10₩2,440.00000₩24,400
25₩2,227.16000₩55,679
100₩1,992.49000₩199,249
300₩1,861.57000₩558,471
500₩1,813.12600₩906,563
1,000₩1,757.61500₩1,757,615
2,500₩1,698.99840₩4,247,496
5,000₩1,663.66160₩8,318,308
Manufacturers Standard Package