
B72220P3511K502 | |
|---|---|
DigiKey Part Number | 495-B72220P3511K502-ND |
Manufacturer | |
Manufacturer Product Number | B72220P3511K502 |
Description | VARISTOR 820V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 510 V | |
Maximum DC Volts | 670 V | |
Varistor Voltage (Min) | 738 V | |
Varistor Voltage (Typ) | 820 V | |
Varistor Voltage (Max) | 902 V | |
Current - Surge | 10 kA | |
Energy | 445J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 600 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,521.00000 | ₩3,521 |
| 10 | ₩2,617.80000 | ₩26,178 |
| 25 | ₩2,390.72000 | ₩59,768 |
| 100 | ₩2,141.31000 | ₩214,131 |
| 300 | ₩2,001.90333 | ₩600,571 |
| 500 | ₩1,950.39200 | ₩975,196 |
| 1,000 | ₩1,891.28800 | ₩1,891,288 |
| 2,500 | ₩1,828.92800 | ₩4,572,320 |
| 5,000 | ₩1,791.33420 | ₩8,956,671 |