
B72220P3171K101 | |
|---|---|
DigiKey Part Number | 495-77313-ND |
Manufacturer | |
Manufacturer Product Number | B72220P3171K101 |
Description | VARISTOR 270V 12KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 V 12 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | B72220P3171K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 243 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 297 V | |
Current - Surge | 12 kA | |
Energy | 180J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1800 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,992.00000 | ₩1,992 |
| 10 | ₩1,451.70000 | ₩14,517 |
| 25 | ₩1,316.44000 | ₩32,911 |
| 100 | ₩1,166.64000 | ₩116,664 |
| 250 | ₩1,095.22800 | ₩273,807 |
| 500 | ₩1,052.16800 | ₩526,084 |
| 1,000 | ₩1,016.72500 | ₩1,016,725 |
| 2,500 | ₩979.31040 | ₩2,448,276 |
| 5,000 | ₩956.77120 | ₩4,783,856 |