



B57351V5103J060 | |
|---|---|
DigiKey Part Number | 495-7438-2-ND - Tape & Reel (TR) 495-7438-1-ND - Cut Tape (CT) 495-7438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57351V5103J060 |
Description | THERMISTOR NTC 10KOHM 3940K 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57351V5103J060 Models |
Category | B25/85 3980K |
Manufacturer TDK | B25/100 4000K |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 180 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 10k | Grade Automotive |
Resistance Tolerance ±5% | Qualification AEC-Q200 |
B Value Tolerance ±3% | Package / Case 0603 (1608 Metric) |
B25/50 3940K |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B57351V5103H060 | TDK | 22,873 | 495-76110-1-ND | ₩62.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩562.00000 | ₩562 |
| 5 | ₩493.20000 | ₩2,466 |
| 10 | ₩465.20000 | ₩4,652 |
| 25 | ₩432.72000 | ₩10,818 |
| 50 | ₩410.24000 | ₩20,512 |
| 100 | ₩389.79000 | ₩38,979 |
| 500 | ₩348.95400 | ₩174,477 |
| 1,000 | ₩333.81300 | ₩333,813 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩307.23600 | ₩1,228,944 |
| 8,000 | ₩295.59463 | ₩2,364,757 |
| 12,000 | ₩289.23992 | ₩3,470,879 |
| 20,000 | ₩281.68265 | ₩5,633,653 |
| 28,000 | ₩276.96196 | ₩7,754,935 |
| 40,000 | ₩272.17083 | ₩10,886,833 |

