NTC Thermistor 10k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0402 (1005 Metric)
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57230V2103J260

DigiKey Part Number
495-5815-2-ND - Tape & Reel (TR)
495-5815-1-ND - Cut Tape (CT)
495-5815-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B57230V2103J260
Description
THERMISTOR NTC 10KOHM 3380K 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B57230V2103J260 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3380K
Manufacturer
TDK
B25/85
3435K
Series
B25/100
3455K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Power - Max
150 mW
Resistance in Ohms @ 25°C
10k
Mounting Type
Surface Mount
Resistance Tolerance
±5%
Package / Case
0402 (1005 Metric)
B Value Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42,078
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩153.00000₩153
5₩137.60000₩688
10₩128.40000₩1,284
25₩118.04000₩2,951
50₩111.00000₩5,550
100₩104.72000₩10,472
500₩92.24800₩46,124
1,000₩87.64600₩87,646
5,000₩78.40000₩392,000
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₩68.48260₩684,826
20,000₩65.61535₩1,312,307
30,000₩64.05163₩1,921,549
50,000₩62.19158₩3,109,579
70,000₩61.02991₩4,272,094
100,000₩59.85145₩5,985,145
Manufacturers Standard Package