B43641B9687M050 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ₩12,302.31667
Datasheet

Parametric Equivalent


TDK
In Stock: 228
Unit Price: ₩20,012.00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₩11,569.04000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₩24,109.00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 200
Unit Price: ₩25,332.00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 99
Unit Price: ₩26,479.00000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: ₩13,922.32500
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 234
Unit Price: ₩31,035.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 300
Unit Price: ₩23,803.00000
Datasheet
680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 160mOhm @ 100Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43641B9687M050

DigiKey Part Number
495-B43641B9687M050-ND
Manufacturer
Manufacturer Product Number
B43641B9687M050
Description
CAP ALUM 680UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 160mOhm @ 100Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B43641B9687M050 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
160mOhm @ 100Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.97 A @ 100 Hz
Impedance
240 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
240₩11,164.18750₩2,679,405