
B32921C3333K189 | |
|---|---|
DigiKey Part Number | 495-B32921C3333K189TR-ND - Tape & Reel (TR) 495-B32921C3333K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32921C3333K189 |
Description | CAP FILM 0.033UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩810.00000 | ₩810 |
| 10 | ₩498.40000 | ₩4,984 |
| 50 | ₩374.26000 | ₩18,713 |
| 100 | ₩336.03000 | ₩33,603 |
| 500 | ₩271.60600 | ₩135,803 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | ₩220.31824 | ₩374,541 |
| 3,400 | ₩207.30529 | ₩704,838 |
| 5,100 | ₩200.78843 | ₩1,024,021 |
| 8,500 | ₩193.56588 | ₩1,645,310 |
| 11,900 | ₩189.34378 | ₩2,253,191 |
| 17,000 | ₩185.28247 | ₩3,149,802 |