480 µF Film Capacitor 450V Polypropylene (PP), Metallized 12-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32778J4487K000

DigiKey Part Number
495-6928-ND
Manufacturer
Manufacturer Product Number
B32778J4487K000
Description
CAP FILM 480UF 10% 450VDC 12-DIP
Customer Reference
Detailed Description
480 µF Film Capacitor 450V Polypropylene (PP), Metallized 12-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
450V
Dielectric Material
ESR (Equivalent Series Resistance)
0.9 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 5.118" W (57.50mm x 130.00mm)
Height - Seated (Max)
2.283" (58.00mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
Long Life
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩175,216.00000₩175,216
10₩152,884.60000₩1,528,846
Manufacturers Standard Package