
B32643H1823J000 | |
|---|---|
DigiKey Part Number | 495-B32643H1823J000-ND |
Manufacturer | |
Manufacturer Product Number | B32643H1823J000 |
Description | 82NF 5% 1600V MMKP BOXED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.413" W (26.50mm x 10.50mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 650V | Applications Automotive |
Voltage Rating - DC 1600V (1.6kV) | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,721.00000 | ₩2,721 |
| 10 | ₩1,830.00000 | ₩18,300 |
| 50 | ₩1,475.90000 | ₩73,795 |
| 100 | ₩1,366.29000 | ₩136,629 |
| 540 | ₩1,174.37407 | ₩634,162 |
| 1,080 | ₩1,118.30278 | ₩1,207,767 |
| 2,700 | ₩1,059.10185 | ₩2,859,575 |
| 5,400 | ₩1,023.39574 | ₩5,526,337 |