
B32529E6473K189 | |
|---|---|
DigiKey Part Number | 495-B32529E6473K189TR-ND - Tape & Reel (TR) 495-B32529E6473K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529E6473K189 |
Description | CAP FILM 0.047UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529E6473K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.177" W (7.30mm x 4.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩933.00000 | ₩933 |
| 10 | ₩573.30000 | ₩5,733 |
| 50 | ₩433.88000 | ₩21,694 |
| 100 | ₩390.76000 | ₩39,076 |
| 500 | ₩318.11200 | ₩159,056 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₩262.35200 | ₩393,528 |
| 3,000 | ₩247.17133 | ₩741,514 |
| 4,500 | ₩239.56644 | ₩1,078,049 |
| 7,500 | ₩231.13827 | ₩1,733,537 |
| 10,500 | ₩226.21286 | ₩2,375,235 |
| 15,000 | ₩221.47320 | ₩3,322,098 |