0.033 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C6333J289

DigiKey Part Number
495-4850-1-ND - Cut Tape (CT)
495-4850-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32529C6333J289
Description
CAP FILM 0.033UF 5% 400VDC RAD
Customer Reference
Detailed Description
0.033 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C6333J289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,915
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩719.00000₩719
10₩440.30000₩4,403
50₩328.38000₩16,419
100₩294.14000₩29,414
500₩236.04600₩118,023
Tape & Box (TB)
QuantityUnit PriceExt Price
1,600₩191.71125₩306,738
3,200₩179.80594₩575,379
4,800₩173.84375₩834,450
8,000₩167.23925₩1,337,914
11,200₩163.37955₩1,829,851
16,000₩159.66500₩2,554,640
Manufacturers Standard Package