
B32529C1334K289 | |
|---|---|
DigiKey Part Number | 495-4890-1-ND - Cut Tape (CT) 495-4890-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C1334K289 |
Description | CAP FILM 0.33UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1334K289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩856.00000 | ₩856 |
| 10 | ₩525.90000 | ₩5,259 |
| 50 | ₩395.66000 | ₩19,783 |
| 100 | ₩355.60000 | ₩35,560 |
| 500 | ₩288.21000 | ₩144,105 |
| 1,000 | ₩267.38700 | ₩267,387 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,300 | ₩227.98391 | ₩524,363 |
| 4,600 | ₩215.48109 | ₩991,213 |
| 6,900 | ₩209.21957 | ₩1,443,615 |
| 11,500 | ₩202.28148 | ₩2,326,237 |
| 16,100 | ₩198.22366 | ₩3,191,401 |
| 23,000 | ₩194.32178 | ₩4,469,401 |