0.033 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C0333J289

DigiKey Part Number
495-4903-1-ND - Cut Tape (CT)
495-4903-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32529C0333J289
Description
CAP FILM 0.033UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C0333J289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,449
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩474.00000₩474
10₩281.30000₩2,813
50₩205.16000₩10,258
100₩181.62000₩18,162
500₩142.30000₩71,150
1,000₩130.14700₩130,147
Tape & Box (TB)
QuantityUnit PriceExt Price
3,200₩105.52531₩337,681
6,400₩98.88953₩632,893
9,600₩95.56594₩917,433
16,000₩91.88281₩1,470,125
22,400₩89.72964₩2,009,944
32,000₩87.65947₩2,805,103
Manufacturers Standard Package