



QMSERIESCONFIGURABLE | |
|---|---|
DigiKey Part Number | QMSERIES-ND |
Manufacturer | |
Manufacturer Product Number | QMSERIESCONFIGURABLE |
Description | AC/DC CNVRTR CONFIG 1200-1500W |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Outputs | 1 ~ 16 | |
Power (Watts) | 1200 ~ 1500 W | |
Voltage - Output 1 | 2.8 ~ 52.8V | |
Applications | ITE (Commercial), Laboratory, Medical | |
Efficiency | 91% (Configuration Dependent) | |
Features | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Approval Agency | CB, CE, cURus |