
VLCF5028T-560MR43-2 | |
|---|---|
DigiKey Part Number | 445-6567-2-ND - Tape & Reel (TR) 445-6567-1-ND - Cut Tape (CT) 445-6567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLCF5028T-560MR43-2 |
Description | FIXED IND 56UH 430MA 410 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Drum Core, Wirewound Inductor 430 mA 410mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLCF5028T-560MR43-2 Models |
Category | Current - Saturation (Isat) 430mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 410mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.110" (2.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,498.00000 | ₩1,498 |
| 10 | ₩1,227.60000 | ₩12,276 |
| 100 | ₩1,009.93000 | ₩100,993 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩864.07800 | ₩432,039 |
| 1,000 | ₩814.77400 | ₩814,774 |
| 1,500 | ₩787.27067 | ₩1,180,906 |
| 2,500 | ₩753.97960 | ₩1,884,949 |
| 3,500 | ₩732.84114 | ₩2,564,944 |
| 5,000 | ₩711.10000 | ₩3,555,500 |