100 nH Unshielded Inductor 34 A 0.88mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPL505028FR10MRD3P

DigiKey Part Number
445-HPL505028FR10MRD3PTR-ND - Tape & Reel (TR)
445-HPL505028FR10MRD3PCT-ND - Cut Tape (CT)
445-HPL505028FR10MRD3PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HPL505028FR10MRD3P
Description
FIXED IND 100NH 34A 0.88 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 nH Unshielded Inductor 34 A 0.88mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
HPL505028FR10MRD3P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
0.88mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.110" (2.80mm)
Current - Saturation (Isat)
27.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,500
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩3,532.00000₩3,532
10₩2,901.70000₩29,017
25₩2,683.96000₩67,099
50₩2,530.46000₩126,523
100₩2,385.69000₩238,569
250₩2,207.40400₩551,851
500₩2,105.15800₩1,052,579
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩1,906.94900₩1,906,949
2,000₩1,798.53400₩3,597,068
3,000₩1,738.07733₩5,214,232
5,000₩1,719.90000₩8,599,500
Manufacturers Standard Package