
TMJ0162GDNL | |
|---|---|
DigiKey Part Number | 931-TMJ0162GDNL-ND |
Manufacturer | |
Manufacturer Product Number | TMJ0162GDNL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Taoglas Limited | Height Above Board 0.524" (13.30mm) |
Series | LED Color Yellow - Green |
Packaging Bulk | Number of Cores per Jack 4 |
Part Status Active | Shielding Shielded, EMI Finger |
Connector Type RJ45 | Features Board Guide |
Number of Ports 1 | Tab Direction Down |
Number of Rows 1 | Contact Material Phosphor Bronze |
Applications 10/100 Base-T | Contact Finish Gold |
Mounting Type Through Hole | Operating Temperature 0°C ~ 70°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩8,179.00000 | ₩8,179 |
| 10 | ₩6,945.30000 | ₩69,453 |
| 25 | ₩6,510.24000 | ₩162,756 |
| 50 | ₩6,199.58000 | ₩309,979 |
| 100 | ₩5,903.46000 | ₩590,346 |
| 250 | ₩5,533.82800 | ₩1,383,457 |
| 500 | ₩5,269.80400 | ₩2,634,902 |
| 1,000 | ₩5,018.43900 | ₩5,018,439 |
| 2,500 | ₩4,704.61280 | ₩11,761,532 |