


PCSD.06.A | |
|---|---|
DigiKey Part Number | 931-1505-ND |
Manufacturer | |
Manufacturer Product Number | PCSD.06.A |
Description | PCS.06.A ON EVALUATION BOARD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, DCS, EDGE, GPRS, GSM, HSDPA, PCS, UMTS, WCDMA Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 750.5MHz, 859MHz, 920MHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.595GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Chip | |
Number of Bands | 7 | |
VSWR | - | |
Return Loss | - | |
Gain | -0.21dBi, 0.61dBi, 0.77dBi, 2.92dBi, 3.05dBi, 3.17dBi, 3.72dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.118" (3.00mm) | |
Applications | CDMA, DCS, EDGE, GPRS, GSM, HSDPA, PCS, UMTS, WCDMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩92,664.00000 | ₩92,664 |
| 10 | ₩87,928.90000 | ₩879,289 |
| 25 | ₩67,615.68000 | ₩1,690,392 |
| 100 | ₩63,422.02000 | ₩6,342,202 |
| 250 | ₩61,422.95200 | ₩15,355,738 |