


UMK325LD105KN-T | |
|---|---|
DigiKey Part Number | 587-UMK325LD105KN-TTR-ND - Tape & Reel (TR) 587-UMK325LD105KN-TCT-ND - Cut Tape (CT) 587-UMK325LD105KN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK325LD105KN-T |
Description | CAP CER 1UF 50V X5R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK325LD105KN-T Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Low Distortion |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,972.00000 | ₩1,972 |
| 10 | ₩1,278.10000 | ₩12,781 |
| 50 | ₩1,007.18000 | ₩50,359 |
| 100 | ₩923.55000 | ₩92,355 |
| 500 | ₩782.01200 | ₩391,006 |
| 1,000 | ₩738.24200 | ₩738,242 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩702.22350 | ₩1,404,447 |
| 4,000 | ₩672.56125 | ₩2,690,245 |
| 6,000 | ₩657.70500 | ₩3,946,230 |
| 10,000 | ₩641.23070 | ₩6,412,307 |
| 14,000 | ₩631.59971 | ₩8,842,396 |
| 20,000 | ₩622.33625 | ₩12,446,725 |