


UMK316B7225KD-T | |
|---|---|
DigiKey Part Number | 587-3168-2-ND - Tape & Reel (TR) 587-3168-1-ND - Cut Tape (CT) 587-3168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK316B7225KD-T |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK316B7225KD-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩535.00000 | ₩535 |
| 10 | ₩314.90000 | ₩3,149 |
| 50 | ₩230.84000 | ₩11,542 |
| 100 | ₩205.01000 | ₩20,501 |
| 500 | ₩161.41000 | ₩80,705 |
| 1,000 | ₩147.97300 | ₩147,973 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩127.81525 | ₩511,261 |
| 8,000 | ₩120.32800 | ₩962,624 |
| 12,000 | ₩116.57992 | ₩1,398,959 |
| 20,000 | ₩112.42490 | ₩2,248,498 |
| 28,000 | ₩109.99661 | ₩3,079,905 |
| 40,000 | ₩107.66078 | ₩4,306,431 |