Parametric Equivalent
Parametric Equivalent



UMK063CG2R3CTHF | |
|---|---|
DigiKey Part Number | 587-5315-2-ND - Tape & Reel (TR) 587-5315-1-ND - Cut Tape (CT) 587-5315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063CG2R3CTHF |
Description | CAP CER 2.3PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG2R3CTHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩44.30000 | ₩443 |
| 50 | ₩29.36000 | ₩1,468 |
| 100 | ₩25.07000 | ₩2,507 |
| 500 | ₩17.67200 | ₩8,836 |
| 1,000 | ₩15.44100 | ₩15,441 |
| 2,500 | ₩13.09280 | ₩32,732 |
| 5,000 | ₩11.68300 | ₩58,415 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₩9.94640 | ₩149,196 |
| 30,000 | ₩9.09943 | ₩272,983 |
| 45,000 | ₩8.67509 | ₩390,379 |
| 75,000 | ₩8.20557 | ₩615,418 |
| 105,000 | ₩7.93127 | ₩832,783 |
| 150,000 | ₩7.66755 | ₩1,150,132 |

