3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
TAIYO YUDEN MLCCs

UMK063CG030CTHF

DigiKey Part Number
587-3778-2-ND - Tape & Reel (TR)
587-3778-1-ND - Cut Tape (CT)
587-3778-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK063CG030CTHF
Description
CAP CER 3PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK063CG030CTHF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.25pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,184
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩168.00000₩168
10₩91.70000₩917
50₩62.98000₩3,149
100₩54.43000₩5,443
500₩40.02400₩20,012
1,000₩35.59000₩35,590
2,500₩30.92440₩77,311
5,000₩28.11760₩140,588
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₩24.66053₩369,908
30,000₩22.97073₩689,122
45,000₩22.12444₩995,600
75,000₩21.18713₩1,589,035
105,000₩20.63910₩2,167,106
150,000₩20.11218₩3,016,827
Manufacturers Standard Package