47 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

TMK325ABJ476MM-P

DigiKey Part Number
587-5479-2-ND - Tape & Reel (TR)
587-5479-1-ND - Cut Tape (CT)
587-5479-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK325ABJ476MM-P
Description
CAP CER 47UF 25V X5R 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK325ABJ476MM-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,492
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,743.00000₩1,743
10₩1,120.60000₩11,206
50₩876.62000₩43,831
100₩801.55000₩80,155
500₩674.44600₩337,223
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩635.15500₩635,155
2,000₩602.81350₩1,205,627
3,000₩586.61067₩1,759,832
5,000₩568.65860₩2,843,293
7,000₩558.16057₩3,907,124
10,000₩548.06260₩5,480,626
Manufacturers Standard Package