


TMK316B7225KLHT | |
|---|---|
DigiKey Part Number | 587-3488-2-ND - Tape & Reel (TR) 587-3488-1-ND - Cut Tape (CT) 587-3488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK316B7225KLHT |
Description | CAP CER 2.2UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK316B7225KLHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩459.00000 | ₩459 |
| 10 | ₩270.60000 | ₩2,706 |
| 50 | ₩196.30000 | ₩9,815 |
| 100 | ₩173.67000 | ₩17,367 |
| 500 | ₩135.51200 | ₩67,756 |
| 1,000 | ₩123.77200 | ₩123,772 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩114.11750 | ₩228,235 |
| 4,000 | ₩106.17525 | ₩424,701 |
| 6,000 | ₩102.20033 | ₩613,202 |
| 10,000 | ₩97.79430 | ₩977,943 |
| 14,000 | ₩95.22021 | ₩1,333,083 |
| 20,000 | ₩92.74390 | ₩1,854,878 |