0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
TAIYO YUDEN MLCCs

TMK105B7223KV-F

DigiKey Part Number
587-2239-2-ND - Tape & Reel (TR)
587-2239-1-ND - Cut Tape (CT)
587-2239-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK105B7223KV-F
Description
CAP CER 0.022UF 25V X7R 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK105B7223KV-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C223K3RACTUKEMET135,966399-C0402C223K3RACTUCT-ND₩153.00000Direct
CL05B223KA5NNNCSamsung Electro-Mechanics365,5711276-1537-1-ND₩153.00000Direct
C0402C223J3RACTUKEMET58,231399-9952-1-ND₩382.00000Upgrade
C0402C223K5RACTUKEMET373,271399-C0402C223K5RACTUCT-ND₩153.00000Upgrade
GRM155R71H223KA12DMurata Electronics935,505490-3884-1-ND₩153.00000Upgrade
In-Stock: 81,101
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩153.00000₩153
10₩41.30000₩413
50₩27.22000₩1,361
100₩22.93000₩2,293
500₩16.20600₩8,103
1,000₩14.12600₩14,126
2,500₩11.94280₩29,857
5,000₩10.63440₩53,172
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₩9.55960₩95,596
20,000₩8.67900₩173,580
30,000₩8.23770₩247,131
50,000₩7.74980₩387,490
70,000₩7.46470₩522,529
100,000₩7.19056₩719,056
Manufacturers Standard Package