


TMK063CG821JT-F | |
|---|---|
DigiKey Part Number | 587-5295-2-ND - Tape & Reel (TR) 587-5295-1-ND - Cut Tape (CT) 587-5295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK063CG821JT-F |
Description | CAP CER 820PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK063CG821JT-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩59.60000 | ₩596 |
| 50 | ₩40.66000 | ₩2,033 |
| 100 | ₩34.86000 | ₩3,486 |
| 500 | ₩25.07200 | ₩12,536 |
| 1,000 | ₩22.07600 | ₩22,076 |
| 2,500 | ₩18.91440 | ₩47,286 |
| 5,000 | ₩17.01860 | ₩85,093 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₩14.67853 | ₩220,178 |
| 30,000 | ₩13.53550 | ₩406,065 |
| 45,000 | ₩12.96356 | ₩583,360 |
| 75,000 | ₩12.33008 | ₩924,756 |
| 105,000 | ₩11.95973 | ₩1,255,772 |
| 150,000 | ₩11.60379 | ₩1,740,568 |